
* Images are for reference only
MAX16993ATJH+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX16993ATJH+
- JLCPCB Part #
- C5668358
- Package
- TQFN-32(5x5)
- Description
- Step-down type Adjustable 3.5V~36V 3A 800mV~3.95V TQFN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9685
180+
$5.9730
480+
$5.7735
1020+
$5.6745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX16993ATJC+
Analog Devices Inc./Maxim Integrated
$26.88
MAX16993ATJI+
Analog Devices Inc./Maxim Integrated
$6.46
MAX16993ATJE+
Analog Devices Inc./Maxim Integrated
$6.46
MAX20461ATJA/V+
Analog Devices Inc./Maxim Integrated
$7.46
MAX16993ATJG+
Analog Devices Inc./Maxim Integrated
$26.88
MAX5099ATJ+
Analog Devices Inc./Maxim Integrated
$16.40