
* Images are for reference only
MAX17551AUB+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX17551AUB+
- JLCPCB Part #
- C5668376
- Package
- MSOP-10
- Description
- Step-down type Adjustable 4V~60V 50mA 800mV~54V MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7935
200+
$1.5150
500+
$1.4640
1000+
$1.4385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products