
* Images are for reference only
MAX17603AUA+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX17603AUA+
- JLCPCB Part #
- C5668378
- Package
- MSOP-8-EP
- Description
- Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A MSOP-8-EP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8560
200+
$1.1400
500+
$1.1025
1000+
$1.0830
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →