
* Images are for reference only
MAX5991BETP+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5991BETP+
- JLCPCB Part #
- C5668815
- Package
- TQFN-20(4x4)
- Description
- Power receiving device (PD) 8.7V~60V 6.49W TQFN-20(4x4) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3195
225+
$8.5065
525+
$8.2230
975+
$8.0820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX5991BETP+T
Analog Devices Inc./Maxim Integrated
$13.80
MAX5991AETP+
Analog Devices Inc./Maxim Integrated
$21.32
MAX5981BETE+
Analog Devices Inc./Maxim Integrated
$11.84
MAX5988BETP+T
Analog Devices Inc./Maxim Integrated
$15.66
MAX5991AETP+T
Analog Devices Inc./Maxim Integrated
$9.23
MAX5988BETP+
Analog Devices Inc./Maxim Integrated
$13.77