
* Images are for reference only
MAX6361PUT31+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6361PUT31+T
- JLCPCB Part #
- C5668860
- Package
- SOT-6
- Description
- 150ms Active Low 1 SOT-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4235
200+
$4.1595
500+
$4.0200
1000+
$3.9525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6363PUT31+T
Analog Devices Inc./Maxim Integrated
$3.07
MAX6361LUT31+T
Analog Devices Inc./Maxim Integrated
$8.05
MAX6364PUT31+T
Analog Devices Inc./Maxim Integrated
$3.42
MAX6719AUTTWD4+
Analog Devices Inc./Maxim Integrated
$4.36
MAX6450UT16L
Analog Devices Inc./Maxim Integrated
$2.95
MAX6831ZWUT+T
Analog Devices Inc./Maxim Integrated
$2.48