
* Images are for reference only
MAX6365LKA31+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6365LKA31+T
- JLCPCB Part #
- C5668863
- Package
- SOT-23-8
- Description
- 150ms Active Low 1 SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3150
200+
$4.9140
500+
$4.7505
1000+
$4.6695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6365PKA31+T
Analog Devices Inc./Maxim Integrated
$4.13
MAX6367LKA31+T
Analog Devices Inc./Maxim Integrated
$5.87
MAX6366LKA31+T
Analog Devices Inc./Maxim Integrated
$5.87
MAX6365LKA44+T
Analog Devices Inc./Maxim Integrated
$5.93
MAX6708RKA
Analog Devices Inc./Maxim Integrated
$2.95
MAX6747KA30/V+T
Analog Devices Inc./Maxim Integrated
$9.05