
* Images are for reference only
MAX6386XS31D3+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6386XS31D3+T
- JLCPCB Part #
- C5668876
- Package
- SC-70-4
- Description
- 140ms Active Low 1 SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6255
200+
$1.4475
500+
$1.3980
1000+
$1.3740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6385XS31D3+T
Analog Devices Inc./Maxim Integrated
$3.36
MAX6387XS31D3+T
Analog Devices Inc./Maxim Integrated
$3.36
MAX6389XS31D3+T
Analog Devices Inc./Maxim Integrated
$1.75
MAX6387XS28D2+T
Analog Devices Inc./Maxim Integrated
$3.36
MAX6384XS28D1
Analog Devices Inc./Maxim Integrated
$2.95
MAX6840XSD0
Analog Devices Inc./Maxim Integrated
$2.95