
* Images are for reference only
MAX6731AUTRD3+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6731AUTRD3+T
- JLCPCB Part #
- C5668913
- Package
- SOT-23-6
- Description
- 140ms Active Low 1 SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5735
200+
$1.8255
500+
$1.7640
1000+
$1.7340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6731AUTSD3+T
Analog Devices Inc./Maxim Integrated
$2.34
MAX6731AUTVD3+T
Analog Devices Inc./Maxim Integrated
$5.72
MAX6730AUTRD3+T
Analog Devices Inc./Maxim Integrated
$2.18
S-1011C88-M6T1U4
ABLIC
$0.36
MAX6360LSUT+T
Analog Devices Inc./Maxim Integrated
$3.36
MAX6358TWUT+T
Analog Devices Inc./Maxim Integrated
$4.18