
* Images are for reference only
MAX6866UK16D3L+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6866UK16D3L+T
- JLCPCB Part #
- C5668942
- Package
- SOT-23-5
- Description
- 150ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6410
200+
$1.8525
500+
$1.7910
1000+
$1.7595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6866UK16D3S+T
Analog Devices Inc./Maxim Integrated
$2.83
MAX6866UK17D3L+T
Analog Devices Inc./Maxim Integrated
$3.26
MAX6864UK16D3L+T
Analog Devices Inc./Maxim Integrated
$2.16
SGM826B-2.2XN5G/TR
SGMICRO
$0.61
MAX6863UK29+T
Analog Devices Inc./Maxim Integrated
$2.07
R3118N431A-TR-FE
Nisshinbo Micro Devices Inc.
$0.53