
* Images are for reference only
MAX6866UK20D3S+T
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6866UK20D3S+T
- JLCPCB Part #
- C5668945
- Package
- SOT-23-5
- Description
- 150ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7165
200+
$2.2815
500+
$2.2050
1000+
$2.1675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6866UK26D3S+T
Analog Devices Inc./Maxim Integrated
$2.78
MAX6866UK16D3S+T
Analog Devices Inc./Maxim Integrated
$2.83
MAX6864UK20D4S+T
Analog Devices Inc./Maxim Integrated
$2.71
MAX6309UK27D2
Analog Devices Inc./Maxim Integrated
$2.95
S-80940CNMC-G9AT2U
ABLIC
$0.40
R3111N311A-TR-FE
Nisshinbo Micro Devices Inc.
$0.37