
* Images are for reference only
MAX6887IETE+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6887IETE+
- JLCPCB Part #
- C5668951
- Package
- TQFN-16(5x5)
- Description
- 180ms Active Low 6 TQFN-16(5x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0360
180+
$7.1970
480+
$6.9570
1020+
$6.8385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6887PETE+
Analog Devices Inc./Maxim Integrated
$9.51
MAX6887AETE+
Analog Devices Inc./Maxim Integrated
$9.69
MAX6887HETE+
Analog Devices Inc./Maxim Integrated
$8.75
MAX6887QETE+T
Analog Devices Inc./Maxim Integrated
$22.29
MAX6888DETE+
Analog Devices Inc./Maxim Integrated
$7.56
MAX6888IETE+
Analog Devices Inc./Maxim Integrated
$10.40