
* Images are for reference only
MAX77540AAWV+
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX77540AAWV+
- JLCPCB Part #
- C5668986
- Package
- WLP-30(2.3x2.5)
- Description
- Step-down type Adjustable 4V~16V 500mV~5.2V 3A WLP-30(2.3x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 310
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9940
310+
$1.1955
620+
$1.1550
930+
$1.1355
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products