This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MAX78002GXE+

Manufacturer
Analog Devices
MFR.Part #
MAX78002GXE+
JLCPCB Part #
C5668998
Package
CSBGA-144(12x12)
Description
2.85V~3.6V 120MHz 60 CSBGA-144(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 189

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $137.7435
189+ $54.9615
567+ $53.1240
945+ $52.2165

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons