
* Images are for reference only
HS100 R47 F
- Manufacturer
- Arcol
- MFR.Part #
- HS100 R47 F
- JLCPCB Part #
- C7286303
- Package
- Plugin
- Description
- 470mΩ 100W Wirewound Resistors ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4105
180+
$5.7495
495+
$5.5575
990+
$5.4630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →