
* Images are for reference only
HS10 8K2 F
- Manufacturer
- Arcol
- MFR.Part #
- HS10 8K2 F
- JLCPCB Part #
- C6269681
- Package
- Plugin
- Description
- 8.2kΩ 10W Wirewound Resistors ±1% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9835
200+
$1.1910
500+
$1.1505
1000+
$1.1310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →