
* Images are for reference only
HS150 100K F
- Manufacturer
- Arcol
- MFR.Part #
- HS150 100K F
- JLCPCB Part #
- C6269767
- Package
- Plugin
- Description
- 100kΩ 150W Wirewound Resistors ±1% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5840
210+
$9.0120
510+
$8.7105
990+
$8.5620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →