
* Images are for reference only
HS15 25R F
- Manufacturer
- Arcol
- MFR.Part #
- HS15 25R F
- JLCPCB Part #
- C6632158
- Package
- Plugin
- Description
- 25Ω 15W Wirewound Resistors ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9235
198+
$2.3640
528+
$2.2845
990+
$2.2455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →