
* Images are for reference only
HS200 10K J
- Manufacturer
- Arcol
- MFR.Part #
- HS200 10K J
- JLCPCB Part #
- C6269801
- Package
- Plugin
- Description
- 10kΩ 200W Wirewound Resistors ±5% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.2580
198+
$24.0435
504+
$23.2410
1008+
$22.8435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →