
* Images are for reference only
HS250 60R K
- Manufacturer
- Arcol
- MFR.Part #
- HS250 60R K
- JLCPCB Part #
- C5650621
- Package
- Plugin
- Description
- 60Ω 250W Wirewound Resistors ±10% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.4975
192+
$26.1345
496+
$25.2615
992+
$24.8295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →