This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HS25M 1K J M303

Manufacturer
Arcol
MFR.Part #
HS25M 1K J M303
JLCPCB Part #
C6571340
Package
Plugin
Description
1kΩ 25W Wirewound Resistors ±5% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5505
200+ $2.6145
500+ $2.5275
1000+ $2.4840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons