This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HS75E6 4R7 F M193

Manufacturer
Arcol
MFR.Part #
HS75E6 4R7 F M193
JLCPCB Part #
C6571481
Package
Plugin
Description
4.7Ω 75W Wirewound Resistors ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0295
192+ $6.7950
512+ $6.5685
992+ $6.4560

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons