This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HSW600 3K9 J 1000MM

Manufacturer
Arcol
MFR.Part #
HSW600 3K9 J 1000MM
JLCPCB Part #
C5654311
Package
Plugin
Description
3.9kΩ 600W ±5% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $91.6965
196+ $36.5880
504+ $35.3655
994+ $34.7610

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons