
* Images are for reference only
NAHR250 4R H
- Manufacturer
- Arcol
- MFR.Part #
- NAHR250 4R H
- JLCPCB Part #
- C6122141
- Package
- Plugin
- Description
- 4Ω 250W Wirewound Resistors ±3% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2985
180+
$15.6810
495+
$15.1575
990+
$14.8980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →