
* Images are for reference only
NHS50 15K J
- Manufacturer
- Arcol
- MFR.Part #
- NHS50 15K J
- JLCPCB Part #
- C5691303
- Package
- Plugin
- Description
- 15kΩ 50W Wirewound Resistors ±5% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1710
200+
$3.6600
500+
$3.5370
1000+
$3.4770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →