
* Images are for reference only
04-0511-10
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 04-0511-10
- JLCPCB Part #
- C6636125
- Package
- Plugin
- Description
- 4P SIP Tin Phosphor Bronze -55℃~+105℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9500
180+
$1.9755
495+
$1.9095
990+
$1.8765