
* Images are for reference only
09-0511-11
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 09-0511-11
- JLCPCB Part #
- C6032480
- Package
- Plugin
- Description
- 9P SIP Gold Phosphor Bronze -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$10.2165
200+
$10.7535
10+
$26.9475
500+
$10.3935