
* Images are for reference only
20-8724-310C
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 20-8724-310C
- JLCPCB Part #
- C6073993
- Package
- Plugin
- Description
- 20P DIP Gold Beryllium Copper Alloy -55℃~+105℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8125
204+
$10.6995
493+
$10.3410
1003+
$10.1640