
* Images are for reference only
35-0501-31
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 35-0501-31
- JLCPCB Part #
- C6059871
- Package
- Plugin
- Description
- 35P SIP Gold Phosphor Bronze -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.7760
204+
$18.6645
493+
$18.0405
1003+
$17.7330