
* Images are for reference only
A-TB500-TP23
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB500-TP23
- JLCPCB Part #
- C6486423
- Package
- Plugin,P=5mm
- Description
- 10A 300V Gray Direct Insert 5mm 1 23 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2110
200+
$4.4730
500+
$4.3245
1000+
$4.2510