
* Images are for reference only
SM0603HCL
- Manufacturer
- BIVAR
- MFR.Part #
- SM0603HCL
- JLCPCB Part #
- C6488782
- Package
- 0603
- Description
- 2mA Colorless transparent lens 11.5mcd 631nm Red 130° 1.9V 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3801
200+
$0.1517
500+
$0.1466
1000+
$0.1442