
* Images are for reference only
1120-150K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1120-150K-RC
- JLCPCB Part #
- C6038141
- Package
- Plugin,D=20.6mm
- Description
- 9A 15uH ±10% Plugin,D=20.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 206
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8975
206+
$3.1515
412+
$3.0465
1030+
$2.9940