
* Images are for reference only
1130-220K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1130-220K-RC
- JLCPCB Part #
- C1336469
- Package
- Plugin,D27.9xL21.3mm
- Description
- 13.5A 22uH ±10% Plugin,D27.9xL21.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 106
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6610
212+
$2.1915
530+
$2.1150
954+
$2.0760