
* Images are for reference only
1130-332K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1130-332K-RC
- JLCPCB Part #
- C5472787
- Package
- Plugin,D=27.9mm
- Description
- 1.3A 3.3mH ±10% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 106
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3045
212+
$3.7125
530+
$3.5880
954+
$3.5280