
* Images are for reference only
1140-122K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-122K-RC
- JLCPCB Part #
- C1329703
- Package
- Plugin,D38.1xL26.2mm
- Description
- 3.4A 1200uH ±10% 5.9A Plugin,D38.1xL26.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1135
10+
$4.3875
30+
$3.9570
70+
$3.5205
490+
$3.3195
980+
$3.2295