
* Images are for reference only
1140-390K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-390K-RC
- JLCPCB Part #
- C1329963
- Package
- Plugin,D38.1xL26.2mm
- Description
- 15.1A 39uH ±10% 32.3A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5975
200+
$2.9415
500+
$2.8380
1000+
$2.7870