
* Images are for reference only
1140-470K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-470K-RC
- JLCPCB Part #
- C7160680
- Package
- Plugin,D=38.1mm
- Description
- 12.3A 47uH ±10% 30.6A Plugin,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8310
210+
$5.1195
490+
$4.9485
980+
$4.8645