
* Images are for reference only
1140-562K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-562K-RC
- JLCPCB Part #
- C6361668
- Package
- Plugin,D=38.1mm
- Description
- 1.3A 5.6mH ±10% 2.8A Plugin,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4830
210+
$4.9815
490+
$4.8150
980+
$4.7325