
* Images are for reference only
1140-682K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-682K-RC
- JLCPCB Part #
- C1336569
- Package
- Plugin,D38.1xL26.2mm
- Description
- 1.2A 6.8mH ±10% 2.5A Plugin,D38.1xL26.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9480
200+
$3.8505
500+
$3.7155
1000+
$3.6480