
* Images are for reference only
2000-470-H-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 2000-470-H-RC
- JLCPCB Part #
- C17259048
- Package
- Plugin,D=17.3mm
- Description
- 3.2A 47uH ±15% Plugin,D=17.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7850
200+
$0.7125
360+
$0.6885
1080+
$0.6765