
* Images are for reference only
2100LL-1R0-V-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 2100LL-1R0-V-RC
- JLCPCB Part #
- C1336218
- Package
- Plugin,D=0.9mm
- Description
- 21.4A 1uH ±20% Plugin,D=0.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 112
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
448+
$1.0995
224+
$1.1400
12+
$2.9445
1008+
$1.0800