
* Images are for reference only
2200LL-4R7-H-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 2200LL-4R7-H-RC
- JLCPCB Part #
- C1335840
- Package
- Plugin,D=27.9mm
- Description
- 17.1A 4.7uH ±20% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9895
200+
$1.1565
500+
$1.1160
1000+
$1.0965