
* Images are for reference only
2300HT-150-V
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-150-V
- JLCPCB Part #
- C19336606
- Package
- Plugin,D=32.5mm
- Description
- ±15% Plugin,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0705
200+
$2.4225
500+
$2.3415
1000+
$2.3010