
* Images are for reference only
2306-V-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 2306-V-RC
- JLCPCB Part #
- C17316908
- Package
- Plugin,D=32.5mm
- Description
- 15.6A 27uH ±15% Plugin,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2430
200+
$1.2945
500+
$1.2510
1000+
$1.2300