
* Images are for reference only
3057L-1-101
- Manufacturer
- BOURNS
- MFR.Part #
- 3057L-1-101
- JLCPCB Part #
- C5887758
- Package
- -
- Description
- ±5% ±50ppm/℃ 1W 100Ω - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.5640
200+
$25.3635
500+
$24.5160
1000+
$24.0960