
* Images are for reference only
3224W-2-204E
- Manufacturer
- BOURNS
- MFR.Part #
- 3224W-2-204E
- JLCPCB Part #
- C5510595
- Package
- -
- Description
- ±10% ±100ppm/℃ 250mW 200kΩ Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9410
250+
$1.9725
500+
$1.9065
1000+
$1.8735