
* Images are for reference only
3250W-1-101
- Manufacturer
- BOURNS
- MFR.Part #
- 3250W-1-101
- JLCPCB Part #
- C5489912
- Package
- -
- Description
- ±5% ±50ppm/℃ 1W 100Ω - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2530
200+
$15.2640
500+
$14.7540
1000+
$14.5020