
* Images are for reference only
3262W-1-103
- Manufacturer
- BOURNS
- MFR.Part #
- 3262W-1-103
- JLCPCB Part #
- C6674407
- Package
- Plugin
- Description
- ±10% ±100ppm/℃ 250mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9480
200+
$7.5615
500+
$7.3080
1000+
$7.1835