
* Images are for reference only
3266W-1-201LF
- Manufacturer
- BOURNS
- MFR.Part #
- 3266W-1-201LF
- JLCPCB Part #
- C5137160
- Package
- Plugin-3P,6.4x4.3mm
- Description
- ±10% ±100ppm/℃ 250mW 200Ω Plugin-3P,6.4x4.3mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5450
10+
$1.2870
50+
$1.1010
100+
$0.9405
500+
$0.8685
1000+
$0.8370
2000+
$0.8250
4000+
$0.8190