
* Images are for reference only
3269W-1-202LF
- Manufacturer
- BOURNS
- MFR.Part #
- 3269W-1-202LF
- JLCPCB Part #
- C6410923
- Package
- -
- Description
- ±10% ±100ppm/℃ 250mW 2kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.9785
10+
$4.2180
30+
$3.7650
100+
$3.3075
500+
$3.0960
1000+
$3.0015