
* Images are for reference only
3290W-1-222
- Manufacturer
- BOURNS
- MFR.Part #
- 3290W-1-222
- JLCPCB Part #
- C6059016
- Package
- Plugin
- Description
- ±5% ±50ppm/℃ 1W 2.2kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.3835
200+
$16.5135
500+
$15.9615
1000+
$15.6885